
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Box | |
Cable Length | 6.00' (1.83m) | |
Cable Type | 12/3 | |
Current Rating (Amps) | 20A | |
Features | GFCI Protected | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,98000 € | 388,98 € |
| Unit Price without VAT: | 388,98000 € |
|---|---|
| Unit Price with VAT: | 462,88620 € |

