
Category | Applications Wet Location |
Manufacturer Molex | Type Outlet Box |
Series | Cable Diameter 0.50" ~ 0.75" (12.7mm ~ 19.1mm) |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,17000 € | 129,17 € |
| Unit Price without VAT: | 129,17000 € |
|---|---|
| Unit Price with VAT: | 153,71230 € |

