Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370174

DigiKey Part Number
1301370174-ND
Manufacturer
Manufacturer Product Number
1301370174
Description
PORTABLE OUTLET DEEP BOX
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Box
Cable Diameter
0.33" ~ 0.66" (8.4mm ~ 16.8mm)
Voltage
125VAC
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1215,79000 €215,79 €
Manufacturers Standard Package
Unit Price without VAT:215,79000 €
Unit Price with VAT:256,79010 €