Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370171

DigiKey Part Number
1301370171-ND
Manufacturer
Manufacturer Product Number
1301370171
Description
3080-10 1FT 12-3-SO 1433
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
12/3
Manufacturer
Molex
Cable Diameter
0.60" (15.2mm)
Series
Voltage
125VAC
Packaging
Bulk
Current Rating (Amps)
20A
Part Status
Active
Base Product Number
Type
Outlet Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1255,09000 €255,09 €
Manufacturers Standard Package
Unit Price without VAT:255,09000 €
Unit Price with VAT:303,55710 €