Duplex Outlet Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370164

DigiKey Part Number
1301370164-ND
Manufacturer
Manufacturer Product Number
1301370164
Description
3070W W/GFI RELY 612/3SOW 20A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Duplex Outlet Wet Location
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
6.00' (1.83m)
Manufacturer
Molex
Cable Type
12/3
Series
Cable Diameter
0.60" (15.2mm)
Packaging
Bulk
Voltage
125VAC
Part Status
Active
Approval Agency
CSA
Applications
Wet Location
Base Product Number
Type
Duplex Outlet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1485,30000 €485,30 €
Manufacturers Standard Package
Unit Price without VAT:485,30000 €
Unit Price with VAT:577,50700 €