Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370157

DigiKey Part Number
1301370157-ND
Manufacturer
Manufacturer Product Number
1301370157
Description
3070-GFI W/25 12/3 SOW 15A
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
12/3
Manufacturer
Molex
Cable Diameter
0.60" (15.2mm)
Series
Voltage
120VAC
Packaging
Bulk
Current Rating (Amps)
15A
Part Status
Obsolete
Base Product Number
Type
Outlet Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.