Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Outlet Box
1301370155
1301370155

1301370155

DigiKey Part Number
WM21831-ND
Manufacturer
Manufacturer Product Number
1301370155
Description
OUTLET BOX GFI 5-15 15A/120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
6.00' (1.83m)
Manufacturer
Molex
Cable Type
12/3
Series
Current Rating (Amps)
15A
Packaging
Bag
Features
GFCI Protected
Part Status
Active
Approval Agency
CSA
Type
Outlet Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1328,71000 €328,71 €
5304,69000 €1.523,45 €
10294,90900 €2.949,09 €
25282,46960 €7.061,74 €
Manufacturers Standard Package
Unit Price without VAT:328,71000 €
Unit Price with VAT:391,16490 €