Duplex Outlet Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370117

DigiKey Part Number
1301370117-ND
Manufacturer
Manufacturer Product Number
1301370117
Description
DUP 15A/125V FD-THRU PRT BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Duplex Outlet Wet Location
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Duplex Outlet
Manufacturer
Molex
Cable Diameter
0.31" ~ 0.63" (7.9mm ~ 16.0mm)
Series
Voltage
120VAC
Packaging
Bulk
Current Rating (Amps)
15A
Part Status
Active
Approval Agency
CSA, UL
Applications
Wet Location
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1175,67000 €175,67 €
Manufacturers Standard Package
Unit Price without VAT:175,67000 €
Unit Price with VAT:209,04730 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC