
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Box | |
Cable Type | 14/3 | |
Cable Diameter | 0.54" (13.7mm) | |
Voltage | 125VAC | |
Current Rating (Amps) | 15A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,06000 € | 396,06 € |
| Unit Price without VAT: | 396,06000 € |
|---|---|
| Unit Price with VAT: | 471,31140 € |

