
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Box | |
Cable Type | 12/3 | |
Cable Diameter | 0.60" (15.2mm) | |
Voltage | 125VAC | |
Current Rating (Amps) | 20A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,68000 € | 462,68 € |
| Unit Price without VAT: | 462,68000 € |
|---|---|
| Unit Price with VAT: | 550,58920 € |

