
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Safety | |
Type | Duplex Outlet | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | - | |
Voltage | 125VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 15A | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,13000 € | 392,13 € |
| Unit Price without VAT: | 392,13000 € |
|---|---|
| Unit Price with VAT: | 466,63470 € |

