Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370013

DigiKey Part Number
1301370013-ND
Manufacturer
Manufacturer Product Number
1301370013
Description
OUTLET DEEP BOX FOR PENDANT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Outlet Box
Manufacturer
Molex
Cable Diameter
0.33" ~ 0.66" (8.4mm ~ 16.8mm)
Series
Approval Agency
CSA
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
182,13000 €82,13 €
576,13000 €380,65 €
1073,68300 €736,83 €
2570,57000 €1.764,25 €
Manufacturers Standard Package
Unit Price without VAT:82,13000 €
Unit Price with VAT:97,73470 €

Other Suppliers on DigiKey

20In Stock
Ships from WEC