
Category | Type Outlet Box |
Manufacturer Molex | Cable Diameter 0.33" ~ 0.66" (8.4mm ~ 16.8mm) |
Series | Approval Agency CSA, UL |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,98000 € | 100,98 € |
| Unit Price without VAT: | 100,98000 € |
|---|---|
| Unit Price with VAT: | 120,16620 € |

