
Category | Part Status Active |
Manufacturer Molex | Type Outlet Box |
Series | Cable Diameter 0.50" ~ 0.75" (12.7mm ~ 19.1mm) |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,55000 € | 206,55 € |
| Unit Price without VAT: | 206,55000 € |
|---|---|
| Unit Price with VAT: | 245,79450 € |

