
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-20R (4) | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 25' (7.62m) | |
Approval Agency | - | |
Features | - | |
Weight | - | |
Base Product Number |

