
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Box | |
Cable Length | 4.00' (1.22m) | |
Cable Type | 12/3 | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,87000 € | 338,87 € |
| Unit Price without VAT: | 338,87000 € |
|---|---|
| Unit Price with VAT: | 403,25530 € |

