Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301360061

DigiKey Part Number
1301360061-ND
Manufacturer
Manufacturer Product Number
1301360061
Description
MLTI-TAP W 50' 14-3-SO 2647PLUG
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
14/3
Manufacturer
Molex
Cable Diameter
0.54" (13.7mm)
Series
Voltage
120VAC
Packaging
Bulk
Current Rating (Amps)
20A
Part Status
Active
Approval Agency
CSA
Type
Outlet Box
Base Product Number
Cable Length
50.00' (15.24m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1540,74000 €540,74 €
Manufacturers Standard Package
Unit Price without VAT:540,74000 €
Unit Price with VAT:643,48060 €