Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301360058

DigiKey Part Number
1301360058-ND
Manufacturer
Manufacturer Product Number
1301360058
Description
MULTI-TAP BOX 20A-120V L5-20UL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.33" ~ 0.66" (8.4mm ~ 16.8mm)
Manufacturer
Molex
Voltage
125VDC
Series
Current Rating (Amps)
20A
Packaging
Bag
Approval Agency
CSA, UL
Part Status
Active
Base Product Number
Type
Outlet Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1315,07000 €315,07 €
Manufacturers Standard Package
Unit Price without VAT:315,07000 €
Unit Price with VAT:374,93330 €