
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Box | |
Cable Diameter | 0.33" ~ 0.66" (8.4mm ~ 16.8mm) | |
Voltage | 125 ~ 250V | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,32000 € | 308,32 € |
| Unit Price without VAT: | 308,32000 € |
|---|---|
| Unit Price with VAT: | 366,90080 € |

