
1301360051 | |
|---|---|
DigiKey Part Number | 900-1301360051-ND |
Manufacturer | |
Manufacturer Product Number | 1301360051 |
Description | 32553 25FT 12-3-SO 2407 2407PLUG |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,58000 € | 407,58 € |
| Unit Price without VAT: | 407,58000 € |
|---|---|
| Unit Price with VAT: | 485,02020 € |

