Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301360050

DigiKey Part Number
1301360050-ND
Manufacturer
Manufacturer Product Number
1301360050
Description
MULTI-TAP BOX 15A-125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.33" ~ 0.66" (8.4mm ~ 16.8mm)
Manufacturer
Molex
Voltage
125VAC
Series
Current Rating (Amps)
15A
Packaging
Bulk
Approval Agency
CSA
Part Status
Active
Base Product Number
Type
Outlet Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1204,21000 €204,21 €
Manufacturers Standard Package
Unit Price without VAT:204,21000 €
Unit Price with VAT:243,00990 €