Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301360044

DigiKey Part Number
1301360044-ND
Manufacturer
Manufacturer Product Number
1301360044
Description
MLTI-TAP W 25FT 14-3-SO 1449PLUG
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
14/3
Manufacturer
Molex
Cable Diameter
0.54" (13.7mm)
Series
Voltage
120VAC
Packaging
Bulk
Current Rating (Amps)
15A
Part Status
Active
Approval Agency
CSA
Type
Outlet Box
Base Product Number
Cable Length
25.00' (7.62m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1430,58000 €430,58 €
Manufacturers Standard Package
Unit Price without VAT:430,58000 €
Unit Price with VAT:512,39020 €