
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | General Purpose | |
Type | Outlet Box | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | 0.60" (15.2mm) | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 15A | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,19000 € | 402,19 € |
| 10 | 364,15900 € | 3.641,59 € |
| Unit Price without VAT: | 402,19000 € |
|---|---|
| Unit Price with VAT: | 478,60610 € |

