1301360027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301360042

DigiKey Part Number
1301360042-ND
Manufacturer
Manufacturer Product Number
1301360042
Description
MULTI-TAP BOX 15A-250V 6-15UL/CS
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.33" ~ 0.66" (8.4mm ~ 16.8mm)
Manufacturer
Molex
Voltage
250VAC
Series
Current Rating (Amps)
15A
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1229,63000 €229,63 €
Manufacturers Standard Package
Unit Price without VAT:229,63000 €
Unit Price with VAT:273,25970 €