Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301360039

DigiKey Part Number
1301360039-ND
Manufacturer
Manufacturer Product Number
1301360039
Description
31593 50FT 14-3-SO 1447 PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
14/3
Manufacturer
Molex
Cable Diameter
0.54" (13.7mm)
Series
Voltage
120VAC
Packaging
Bulk
Current Rating (Amps)
15A
Part Status
Active
Approval Agency
CSA
Type
Outlet Box
Base Product Number
Cable Length
50.00' (15.24m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1484,53000 €484,53 €
10438,70800 €4.387,08 €
Manufacturers Standard Package
Unit Price without VAT:484,53000 €
Unit Price with VAT:576,59070 €