Outlet Box Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301360036

DigiKey Part Number
WM26427-ND
Manufacturer
Manufacturer Product Number
1301360036
Description
31593 25FT 14-3-SO 1447 1447PLUG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Outlet Box Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
14/3
Series
Voltage
125VAC
Packaging
Bulk
Current Rating (Amps)
15A
Part Status
Active
Approval Agency
CSA, UL
Applications
Industrial
Base Product Number
Type
Outlet Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1397,30000 €397,30 €
Manufacturers Standard Package
Unit Price without VAT:397,30000 €
Unit Price with VAT:472,78700 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC