Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301360035

DigiKey Part Number
1301360035-ND
Manufacturer
Manufacturer Product Number
1301360035
Description
MULT-OUTLET BOX 12/3SOW 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Outlet Box
Cable Length
25.00' (7.62m)
Cable Type
12/3
Voltage
125VDC
Current Rating (Amps)
15A
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1407,10000 €407,10 €
5377,36600 €1.886,83 €
10365,25300 €3.652,53 €
Manufacturers Standard Package
Unit Price without VAT:407,10000 €
Unit Price with VAT:484,44900 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC