
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Diameter | 0.33" ~ 0.66" (8.4mm ~ 16.8mm) | |
Voltage | 120VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,80000 € | 174,80 € |
| Unit Price without VAT: | 174,80000 € |
|---|---|
| Unit Price with VAT: | 208,01200 € |

