
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Box | |
Cable Diameter | 0.33" ~ 0.66" (8.4mm ~ 16.8mm) | |
Voltage | 125VDC | |
Current Rating (Amps) | 15A | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,40000 € | 228,40 € |
| 5 | 211,71000 € | 1.058,55 € |
| 10 | 204,90800 € | 2.049,08 € |
| 25 | 196,26080 € | 4.906,52 € |
| Unit Price without VAT: | 228,40000 € |
|---|---|
| Unit Price with VAT: | 271,79600 € |

