
1301350385 | |
|---|---|
DigiKey Part Number | 1301350385-ND |
Manufacturer | |
Manufacturer Product Number | 1301350385 |
Description | 3290 W/3' 10/4 (3)5-20 & (1)L5-2 |
Customer Reference | |
Detailed Description | Duplex Outlet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | - | |
Type | Duplex Outlet | |
Cable Length | 36.00" (914.40mm) | |
Reel Capacity | - | |
Cable Type | 10/4 | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | - | |
Base Product Number |

