Image for 1301350370 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350370

DigiKey Part Number
1301350370-ND
Manufacturer
Manufacturer Product Number
1301350370
Description
3290 W/2-L5-15 & 2-5-15 RCPTS
Customer Reference
Detailed Description
Duplex Outlet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Applications
-
Type
Duplex Outlet
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.