
1301350366 | |
|---|---|
DigiKey Part Number | 1301350366-ND |
Manufacturer | |
Manufacturer Product Number | 1301350366 |
Description | 3290 W/125' #10/5;(2)5-20 NEMA & |
Customer Reference | |
Detailed Description | Lamp Guard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | - | |
Type | Lamp Guard | |
Cable Length | 125.00' (38.10m) | |
Reel Capacity | - | |
Cable Type | 10/5 | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | - | |
Base Product Number |

