Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350333

DigiKey Part Number
1301350333-ND
Manufacturer
Manufacturer Product Number
1301350333
Description
OUTLET BOX 25 SOW GFCI
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Box
Cable Type
12/3
Cable Diameter
0.60" (15.2mm)
Voltage
120VAC
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.