Wide Area Light Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350323

DigiKey Part Number
1301350323-ND
Manufacturer
Manufacturer Product Number
1301350323
Description
AREA LIGHT 13W 120VAC 20' CORD
Customer Reference
Detailed Description
Wide Area Light Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
120VAC
Packaging
Bag
Lamp Wattage
500 Watt
Part Status
Obsolete
Features
25" Length
Applications
Industrial
Approval Agency
CSA
Type
Wide Area Light
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1758,94000 €758,94 €
Manufacturers Standard Package
Unit Price without VAT:758,94000 €
Unit Price with VAT:903,13860 €