Duplex Outlet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350313

DigiKey Part Number
1301350313-ND
Manufacturer
Manufacturer Product Number
1301350313
Description
PRTBL GFCI L5-20 5-20 5-20PLUG
Customer Reference
Detailed Description
Duplex Outlet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Applications
-
Type
Duplex Outlet
Cable Length
6.00' (1.83m)
Reel Capacity
-
Cable Type
12/3
Cable Diameter
0.60" (15.2mm)
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
20A
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.