
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pendant | |
Cable Diameter | 0.44" ~ 0.56" (11.2mm ~ 14.2mm) | |
Voltage | 120VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,26000 € | 371,26 € |
| Unit Price without VAT: | 371,26000 € |
|---|---|
| Unit Price with VAT: | 441,79940 € |

