Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350303

DigiKey Part Number
1301350303-ND
Manufacturer
Manufacturer Product Number
1301350303
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3 per connection (4)
Mounting Type
Free Hanging (In-Line)
Termination
-
Features
Quad-Tap, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1315,02000 €315,02 €
Manufacturers Standard Package
Unit Price without VAT:315,02000 €
Unit Price with VAT:374,87380 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC