Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350298

DigiKey Part Number
1301350298-ND
Manufacturer
Manufacturer Product Number
1301350298
Description
ANGL PWR DIST BX 125V20A 6' W/OG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
12/3
Manufacturer
Molex
Cable Diameter
0.60" (15.2mm)
Series
Voltage
125VAC
Packaging
Bulk
Current Rating (Amps)
20A
Part Status
Active
Base Product Number
Type
Outlet Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1391,81000 €391,81 €
Manufacturers Standard Package
Unit Price without VAT:391,81000 €
Unit Price with VAT:466,25390 €