Duplex Outlet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350279

DigiKey Part Number
1301350279-ND
Manufacturer
Manufacturer Product Number
1301350279
Description
ANGL PWR DIST BX 125V15A 50
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Duplex Outlet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
-
Type
Duplex Outlet
Cable Length
50.00' (15.24m)
Reel Capacity
-
Cable Type
12/3
Cable Diameter
0.60" (15.2mm)
Voltage
250VAC
Lamp Wattage
-
Current Rating (Amps)
15A
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1511,07000 €511,07 €
Manufacturers Standard Package
Unit Price without VAT:511,07000 €
Unit Price with VAT:608,17330 €