Duplex Outlet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350250

DigiKey Part Number
1301350250-ND
Manufacturer
Manufacturer Product Number
1301350250
Description
ANGL PWR DIST BX 125V15A 25
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Duplex Outlet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
12/3
Series
Cable Diameter
0.60" (15.2mm)
Packaging
Bulk
Voltage
120VAC
Part Status
Active
Current Rating (Amps)
15A
Type
Duplex Outlet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1605,22000 €605,22 €
Manufacturers Standard Package
Unit Price without VAT:605,22000 €
Unit Price with VAT:720,21180 €