
Category | Part Status Active |
Manufacturer Molex | Type Outlet Box |
Series | Cable Diameter 0.50" ~ 0.75" (12.7mm ~ 19.1mm) |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 € | 154,55 € |
| 5 | 143,26000 € | 716,30 € |
| 10 | 138,65600 € | 1.386,56 € |
| 25 | 132,80200 € | 3.320,05 € |
| Unit Price without VAT: | 154,55000 € |
|---|---|
| Unit Price with VAT: | 183,91450 € |

