Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350220

DigiKey Part Number
1301350220-ND
Manufacturer
Manufacturer Product Number
1301350220
Description
OUTLET BOX 6 SOW GFCI W/MON.
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Box
Cable Type
12/3
Cable Diameter
0.60" (15.2mm)
Voltage
120VAC
Current Rating (Amps)
20A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.