
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Safety | |
Type | Duplex Outlet | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | 0.60" (15.2mm) | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 15A | |
Features | - | |
Approval Agency | - | |
Base Product Number |

