
Category | Cable Type 12/3 |
Manufacturer Molex | Cable Diameter 0.60" (15.2mm) |
Series | Voltage 120VAC |
Packaging Bulk | Current Rating (Amps) 15A |
Part Status Active | Base Product Number |
Type Outlet Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.155,88000 € | 1.155,88 € |
| Unit Price without VAT: | 1.155,88000 € |
|---|---|
| Unit Price with VAT: | 1.375,49720 € |

