Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350201

DigiKey Part Number
1301350201-ND
Manufacturer
Manufacturer Product Number
1301350201
Description
OUTLET BOX LIGHT L5-20 20A/12
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Type
Outlet Box
Cable Length
-
Cable Type
-
Cable Diameter
-
Voltage
125VDC
Current Rating (Amps)
20A
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.199,56000 €1.199,56 €
Manufacturers Standard Package
Unit Price without VAT:1.199,56000 €
Unit Price with VAT:1.427,47640 €