
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Box | |
Cable Diameter | 0.60" (15.2mm) | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,37000 € | 490,37 € |
| 5 | 454,55800 € | 2.272,79 € |
| 10 | 439,97100 € | 4.399,71 € |
| Unit Price without VAT: | 490,37000 € |
|---|---|
| Unit Price with VAT: | 583,54030 € |

