Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350186

DigiKey Part Number
1301350186-ND
Manufacturer
Manufacturer Product Number
1301350186
Description
OUTLET BOX PORTABLE YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Outlet Box
Cable Length
6.00' (1.83m)
Cable Type
14/3
Cable Diameter
0.535" (13.59mm)
Current Rating (Amps)
15A
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1388,71000 €388,71 €
5360,31800 €1.801,59 €
10348,75300 €3.487,53 €
25334,04440 €8.351,11 €
Manufacturers Standard Package
Unit Price without VAT:388,71000 €
Unit Price with VAT:462,56490 €