
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Box | |
Cable Diameter | 0.50" ~ 0.75" (12.7mm ~ 19.1mm) | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,69000 € | 370,69 € |
| 5 | 343,61600 € | 1.718,08 € |
| 10 | 332,58400 € | 3.325,84 € |
| 25 | 318,55680 € | 7.963,92 € |
| Unit Price without VAT: | 370,69000 € |
|---|---|
| Unit Price with VAT: | 441,12110 € |

