3 Conductor Multi-Conductor Cable Yellow 16 AWG 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301280139

DigiKey Part Number
WM6188-5-ND
Manufacturer
Manufacturer Product Number
1301280139
Description
CABLE 3COND 16AWG YELLOW 5'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 16 AWG 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.410" (10.41mm)
Packaging
Bulk
Length
5.00' (1.52m)
Part Status
Obsolete
Jacket Color
Yellow
Cable Type
Features
Oil Resistant
Number of Conductors
3
Voltage
600 V
Wire Gauge
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Strand
65/34
Conductor Insulation
Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.