Image for 1301280138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301280138

DigiKey Part Number
1301280138-ND
Manufacturer
Manufacturer Product Number
1301280138
Description
CABLE 2COND 16AWG YELLOW 250'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 16 AWG 250.0' (76.2m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.390" (9.91mm)
Series
Length
250.0' (76.2m)
Packaging
Bulk
Jacket Color
Yellow
Part Status
Active
Voltage
600 V
Cable Type
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Number of Conductors
2
Conductor Insulation
Rubber
Wire Gauge
Base Product Number
Conductor Strand
65/34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.328,48000 €1.328,48 €
Manufacturers Standard Package
Unit Price without VAT:1.328,48000 €
Unit Price with VAT:1.580,89120 €